PDP SEO Portlet

LD2985BM25R

LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD2985BM25R
Secondary Manufacturer Part#: LD2985BM25R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LD2985 is a 150 mA fixed output voltage regulator. The ultra low drop voltage and the low quiescent current make them particularly suitable for low noise, low power applications, and in battery powered systems. In sleep mode quiescent current is less

  • Very low dropout voltage (280 mV at 150 mA and 7 mV at 1 mA load)
  • Very low quiescent current (2 mA typ. at 150 mA load and 80 µA at no load)
  • Output current up to 150 mA
  • Logic controlled electronic shutdown
  • Output vo

  • Technical Attributes

    Find Similar Parts

    Description Value
    16 V
    2.5 V
    16 to 2.5 V
    255 °C/W
    81 °C/W
    Matte Tin
    0.014 %/Vi
    260
    0.35@150mA V
    0.1 mA
    Surface Mount
    MSL 1 - Unlimited
    1
    5
    1
    -40 to 125 °C
    125 °C
    -40 °C
    0.15 A
    Fixed
    2.5 V
    5SOT-23
    5
    Positive
    3 x 1.75 x 1.3 mm
    2.5V 150mA LDO Voltage Regulators
    Extended
    SOT-23
    0.28@150mA V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.26
    6000+
    $0.25836
    12000+
    $0.25358
    24000+
    $0.24897
    48000+
    $0.24452