PDP SEO Portlet

LD2981ABU50TR

LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD2981ABU50TR
Secondary Manufacturer Part#: 69AH0590
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LD2981ABU50TR is an ultra low-drop voltage regulator with inhibit. It is a 100mA fixed-output voltage regulator. The low-drop voltage and the ultra-low quiescent current make it suitable for low-noise, low-power applications, and in battery-powered system

  • Logic-controlled electronic shutdown
  • Internal current and thermal limit
  • Fast dynamic response to line and load changes
  • Operating input voltage range from 2.5 to 16V
  • Quiescent current is 100µA typ (IO = 1mA, on mode)

Technical Attributes

Find Similar Parts

Description Value
0.75 %
16 V
2.5 V
16 to 2.5 V
110 °C/W
15 °C/W
Matte Tin
0.014 %/V
260
0.25@100mA V
0.1 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
5 V
4SOT-89
4
Positive
4.6 x 2.6 x 1.6 mm
5V 100mA LDO Voltage Regulators
Extended
SOT-89
0.18@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.928
10+
$0.678
25+
$0.615
50+
$0.581
100+
$0.531
250+
$0.448
500+
$0.366