PDP SEO Portlet

LD2981ABU33TR

Fixed LDO Voltage Regulator, 2.5V to 16V, 180 mV drop, 3.3V/100mA out, SOT-89-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD2981ABU33TR
Secondary Manufacturer Part#: LD2981ABU33TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LD2981 is a 100 mA fixed-output voltage regulator. The low-drop voltage and the ultra low quiescent current make them suitable for low noise, low power applications and in battery powered systems.The quiescent current in sleep mode is less than 1 µA when INHIBIT pin is pulled low. Shutdown logic control function is available on pin n° 3 (TTL compatible). This means that when the device is used as local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. The LD2981 is designed to work with low ESR ceramic capacitor. Typical applications are in cellular phone, palmtop/laptop computer, personal digital assistant (PDA), personal stereo, camcorder and camera.

  • Ultra low dropout voltage (0.17 V typ. at 100 mA load, 7 mV typ. at 1 mA load)
  • Very low quiescent current (80 µA typ. at no load in on mode; max 1 µA in off mode)
  • Guaranteed output current up to 100mA
  • Logic-controlled electronic shutdown
  • Output voltage of 2.5; 3.0; 3.3; 5.0 V
  • Internal current and thermal limit
  • ± 0.75% tolerance output voltage available (A version)
  • Output low noise voltage 160 µVRMS
  • Temperature range: -40 to 125 °C
  • Small package SOT23-5L and SOT-89
  • Fast dynamic response to line and load changes
  • Technical Attributes

    Find Similar Parts

    Description Value
    0.75 %
    16 V
    2.5 V
    16 to 2.5 V
    110 °C/W
    15 °C/W
    Matte Tin
    0.014 %/V
    260
    0.25@100mA V
    0.1 mA
    Surface Mount
    MSL 1 - Unlimited
    1
    3
    1
    -40 to 125 °C
    125 °C
    -40 °C
    0.1 A
    Fixed
    3.3 V
    4SOT-89
    4
    Positive
    4.6 x 2.6 x 1.6 mm
    3.3V 100mA LDO Voltage Regulators
    Extended
    SOT-89
    0.18@100mA V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.20506
    10000+
    $0.20377
    20000+
    $0.2
    40000+
    $0.19636
    80000+
    $0.19286