PDP SEO Portlet

LD2981ABM50TR

Fixed LDO Voltage Regulator, 2.5V to 16V, 180mV drop, 5V/100mA out, SOT-23-5

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD2981ABM50TR
Secondary Manufacturer Part#: LD2981ABM50TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LD2981ABM50TR is an ultra low-drop voltage regulator with inhibit. It is a 100mA fixed-output voltage regulator. The low-drop voltage and the ultra-low quiescent current make it suitable for low-noise, low-power applications, and in battery-powered systems. The quiescent current in sleep mode is less than 1µA when the INHIBIT pin is pulled low. This means that when the device is used as a local regulator, it is possible to put a part of the board on standby, decreasing the total power consumption. It is designed to work with a low ESR ceramic capacitor. Typical applications are in cellular phones, palmtop/laptop computers, personal digital assistants (PDA), personal stereos, camcorders, and cameras.

  • Logic-controlled electronic shutdown
  • Internal current and thermal limit
  • Fast dynamic response to line and load changes
  • Operating input voltage range from 2.5 to 16V
  • Quiescent current is 100µA typ (IO = 1mA, on mode), 0.8µA (VINH 0.3V, off mode)
  • Dropout voltage is 70mV typ (IO = 25mA)
  • Supply voltage rejection is 63dB typ (CO = 10µF, f = 1KHz)
  • Output noise voltage is 160µVRMS typ (BW = 300Hz to 50KHz, CO = 10µF)
  • SOT23-5L package
  • Temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
0.75 %
16 V
2.5 V
16 to 2.5 V
255 °C/W
81 °C/W
Gold
0.014 %/V
260
0.25@100mA V
0.1 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
5 V
5SOT-23
5
Positive
3 x 1.75 x 1.3 mm
5V 100mA LDO Voltage Regulators
Extended
SOT-23
0.18@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  24000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.22815
6000+
$0.22522
12000+
$0.22132
24000+
$0.21742
48000+
$0.21352