LD2981ABM33TR
LDO Voltage Regulator, Fixed, 2.5V to 16V, 3.3V/100mA out, SOT-23-5
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LD2981ABM33TR
Secondary Manufacturer Part#: LD2981ABM33TR
- RoHS 10 Compliant
- Tariff Charges
LD2981ABM33TR is an ultra low-drop voltage regulator with inhibit. The low-drop voltage and the ultra low quiescent current make them suitable for low noise, low power applications and in battery powered systems. The quiescent current in sleep mode is les
- Dropout voltage is 1mV typ (IO = 0, TJ = 25°C)
- Operating input voltage range from 2.5 to 16V (TJ = 25°C)
- Output voltage is 3.3V typ (IO = 1mA, TJ = 25°C, VI = VO(NOM) + 1V)
- Quiescent current ON MODE is 80µA typ (IO = 0, TJ
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.75 % | ||
| 16 V | ||
| 2.5 V | ||
| 16 to 2.5 V | ||
| 255 °C/W | ||
| 81 °C/W | ||
| Matte Tin | ||
| 0.014 %/V | ||
| 260 | ||
| 0.25@100mA V | ||
| 0.1 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.1 A | ||
| Fixed | ||
| 3.3 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive | ||
| 3 x 1.75 x 1.3 mm | ||
| 3.3V 100mA LDO Voltage Regulators | ||
| Extended | ||
| SOT-23 | ||
| 0.18@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |