PDP SEO Portlet

LD2980ABM50TR

LDO Regulator Pos 5V 0.05A 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD2980ABM50TR
Secondary Manufacturer Part#: LD2980ABM50TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The low drop voltage and the ultra low quiescent current make them suitable for low noise, low power applications and in battery powered systems. The quiescent current in sleep mode is less than 1 µA when the INHIBIT pin is pulled low. A shutdown logic control function is available on pin n° 3 (TTL compatible). This means that when the device is used as local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. The LD2980 is designed to work with low ESR ceramic capacitors. Typical applications are cellular phone, laptop computer, personal digital assistant (PDA), personal stereo, camcorder and camera.

  • Stable with low ESR ceramic capacitors
  • Ultra low dropout voltage (0.12 V typ. at 50 mA load, 7 mV typ. at 1 mA load)
  • Very low quiescent current (80 µA typ. at no load in on mode; max 1 µA in off mode)
  • Guaranteed output current up to 50 mA
  • Logic-controlled electronic shutdown
  • Output voltage of 1.8; 3.0; 3.3; 5.0 V
  • Internal current and thermal limit
  • ± 0.5% Tolerance output voltage available (A version)
  • Output low noise voltage 160 µVRMS
  • Temperature range: -40 to 125 °C
  • Smallest package SOT23-5L
  • Fast dynamic response to line and load changes
  • Technical Attributes

    Find Similar Parts

    Description Value
    0.5 %
    16 V
    2.5 V
    16 to 2.5 V
    255 °C/W
    81 °C/W
    Matte Tin
    0.014 %/V
    260
    0.15@50mA V
    0.1 mA
    Surface Mount
    MSL 1 - Unlimited
    1
    5
    1
    -40 to 125 °C
    125 °C
    -40 °C
    0.05 A
    Fixed
    5 V
    5SOT-23
    5
    Positive
    3 x 1.75 x 1.3 mm
    5V 50mA LDO Voltage Regulators
    Extended
    SOT-23
    0.12@50mA V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:6000  Mult:3000  
    USD $:
    6000+
    $0.20861
    12000+
    $0.2073
    24000+
    $0.20346
    48000+
    $0.19976
    96000+
    $0.19619