PDP SEO Portlet

LD29080DT18R

LDO Regulator Pos 1.8V 0.8A 3-Pin(2+Tab) DPAK T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD29080DT18R
Secondary Manufacturer Part#: LD29080DT18R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
13 V
2.5 V
13 to 2.5 V
100 °C/W
8 °C/W
Matte Tin
0.5 %
1 %
260
0.7@800mA V
5 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.8 A
Fixed
1.8 V
3DPAK
3
Positive
6.6 x 6.2 x 2.4 mm
1.782V 800mA LDO Voltage Regulators
DPAK
0.4@800mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.47468
5000+
$0.4717
10000+
$0.46296
20000+
$0.45454
40000+
$0.44643