PDP SEO Portlet

LD1117V33C

Fixed LDO Voltage Regulator, 15V in, 1.1V Dropout, 3.3V/800mA out, TO-220-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD1117V33C
Secondary Manufacturer Part#: LD1117V33C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LD1117V33C is a low drop Voltage Regulator able to provide up to 800mA of output current, available even in adjustable version (VREF= 1.25V). Concerning fixed versions, are offered the following output voltages 1.2V, 1.8V, 2.5V, 2.85V, 3.3V and 5.0V. High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10µF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C. The adjustable LD1117V33C is pin to pin compatible with the other standard. Adjustable voltage regulators maintaining the better performances in terms of drop and tolerance.

  • Low Dropout Voltage (1V Typical)
  • 2.85V Device Performances are Suitable for SCSI-2 Active Termination
  • Adjustable Version Availability (VREF= 1.25V)
  • Internal Current and Thermal Limit
  • Available in ±1% (at 25°C) and 2% in Full Temperature Range
  • Supply Voltage Rejection 75dB (Typical)

Technical Attributes

Find Similar Parts

Description Value
1 %
15 V
4.75 V
15 V
50 °C/W
5 °C/W
Matte Tin
30 mV
30 mV
1.3@800mA V
10 mA
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.3 A
Fixed
3.3 V
3TO-220
3
Positive
10.4 x 4.6 x 9.15 mm
3.3V 1.3A LDO Voltage Regulators
TO-220
1.1@800mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.25608
2000+
$0.25446
4000+
$0.24975
8000+
$0.24521
16000+
$0.24083