PDP SEO Portlet

LD1117V33

LDO Regulator Pos 3.3V 1.3A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD1117V33
Secondary Manufacturer Part#: LD1117V33
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LD1117V33 is a fixed output low dropout (LDO) positive voltage regulator in 3 pin TO-220 package. High efficiency is assured by NPN pass transistor. Unlike than PNP, the quiescent current flows into the load and 10µF minimum capacitor is needed for st

  • Fixed output voltage is 3.3V
  • Low dropout voltage is 1.1V at 800mA output current
  • Output current is 950mA
  • Operating input voltage is 15V
  • Internal current and thermal limit
  • Available in ±1% (at 25°C) and 2% to

Technical Attributes

Find Similar Parts

Description Value
1 %
15 V
4.75 V
15 V
50 °C/W
5 °C/W
Matte Tin
6 mV
10 mV
1.2@800mA V
10 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1.3 A
Fixed
3.3 V
3TO-220
3
Positive
10.4 x 4.6 x 9.15 mm
3.3V 1.3A LDO Voltage Regulators
Extended
TO-220
1.1@800mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.22266
6000+
$0.22126
12000+
$0.21716
24000+
$0.21321
48000+
$0.2094