LD1117S50TR
LDO Voltage Regulator, Fixed, 6.5 V to 15 V, Single Output, 1.1 V Drop, 5 V, 1.3 A, 3 Pins, SOT-223
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LD1117S50TR
Secondary Manufacturer Part#: LD1117S50TR
- RoHS 10 Compliant
- Tariff Charges
LD1117S50TR is a fixed low-drop positive voltage regulator. High efficiency is assured by the NPN pass transistor. In fact, in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10µF minimum capacitor is needed for stability. On-chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1 % at 25°C.
- Internal current and thermal limit
- Low dropout voltage of 1V typical at IO = 100mA
- 2.85V device performances are suitable for SCSI-2 active termination
- Output current is 950mA typical (Vin = 10V, TJ = 25°C)
- Output voltage is 5V
- Operating input voltage is 15V maximum (IO = 100mA)
- Quiescent current is 5mA typical ( Vin = 15V)
- Output noise voltage is 100µV typical (B = 10Hz to 10KHz, TJ = 25°C)
- Supply voltage rejection is 75dB typ (IO = 40mA, f = 120Hz, TJ = 25°C, Vin = 8V, Vripple = 1VPP)
- SOT-223 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 1.1V @ 800mA | ||
| SOT-223 | ||
| Surface Mount | ||
| 15 V | ||
| 6.5 V | ||
| 15 V | ||
| 110 °C/W | ||
| 15 °C/W | ||
| Matte Tin | ||
| 10 mV | ||
| 15 mV | ||
| 260 | ||
| 1.2@800mA V | ||
| 10 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 1.3 A | ||
| 1.3A A | ||
| Fixed | ||
| 5 V | ||
| 5V V | ||
| 4SOT-223 | ||
| 4 | ||
| Positive Output | ||
| 6.5 x 3.5 x 1.8 mm | ||
| 5V 1.3A LDO Voltage Regulators | ||
| Extended | ||
| SOT-223 | ||
| 1.1@800mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |