PDP SEO Portlet

LD1117S50CTR

Fixed LDO Voltage Regulator, 6.5V to 15V, 1.1V Dropout, 5Vout, 950mAout, SOT-223-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD1117S50CTR
Secondary Manufacturer Part#: LD1117S50CTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LD1117S50CTR is a Low-drop Voltage Regulator with 5V output voltage and it is able to provide up to 800mA of output current, available even in adjustable version (VREF =1.25 V). High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10µF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C. The adjustable regulator is pin-to-pin compatible with the other standard. Adjustable voltage regulator maintains the better performances in terms of drop and tolerance.

  • Low dropout voltage (1V typical)
  • 2.85V Device performances are suitable for SCSI-2 active termination
  • Internal current and thermal limit
  • 75dB (typical) Supply voltage rejection

Technical Attributes

Find Similar Parts

Description Value
1 %
15 V
6.5 V
15 V
110 °C/W
15 °C/W
Matte Tin
10 mV
15 mV
260
1.2@800mA V
10 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
1.3 A
Fixed
5 V
4SOT-223
4
Positive
6.5 x 3.5 x 1.8 mm
5V 1.3A LDO Voltage Regulators
Extended
SOT-223
1.1@800mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.14304
5000+
$0.14214
10000+
$0.13951
20000+
$0.13697
40000+
$0.13452