LD1117S33CTR
LDO Voltage Regulator, Fixed, 4.75 V to 15 V, Single Output, 1.1 V Drop, 3.3 V, 1.3 A, 3 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LD1117S33CTR
Secondary Manufacturer Part#: LD1117S33CTR
- RoHS 10 Compliant
- Tariff Charges
LD1117S33CTR is a low-drop voltage regulator that is able to provide up to 800mA of output current. It optimizes the thermal characteristics even offering a relevant space-saving effect. High efficiency is assured by the NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10µF minimum capacitor is needed for stability. On-chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C.
- Internal current and thermal limit, 3.3V output voltage
- Dropout voltage is 1V typ at (IO = 100mA, TJ = 0 to 125°C)
- Output current is 950mA typ at ( Vin = 8.3V, TJ = 25°C)
- Load regulation is 0.1% typ at (Vin = 4.75V, IO = 0 to 800mA)
- Temperature stability is 0.5% typ
- Output noise voltage is 100µV typ at (B = 10Hz to 10KHz, TJ = 25°C)
- Supply voltage rejection is 75dB typ at (IO = 40mA, f = 120Hz, TJ = 25°C)
- Quiescent current is 5mA typ at (Vin = 15V)
- Storage temperature range from -40 to +150°C
- SOT-223 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 1.1V @ 800mA | ||
| SOT-223 | ||
| Surface Mount | ||
| 15 V | ||
| 4.75 V | ||
| 15 V | ||
| 110 °C/W | ||
| 15 °C/W | ||
| Matte Tin | ||
| 6 mV | ||
| 10 mV | ||
| 260 | ||
| 1.2@800mA V | ||
| 10 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.3 A | ||
| 1.3A | ||
| Fixed | ||
| 3.3 V | ||
| 3.3V | ||
| 4SOT-223 | ||
| 4 | ||
| Positive Output | ||
| 6.5 x 3.5 x 1.8 mm | ||
| 3.3V 1.3A LDO Voltage Regulators | ||
| Extended | ||
| SOT-223 | ||
| 1.1@800mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |