PDP SEO Portlet

LD1117S18TR

Fixed LDO Voltage Regulator, 15V in, 1.1V Dropout, 1.8V/950mA out, SOT-223-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD1117S18TR
Secondary Manufacturer Part#: LD1117S18TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LD1117 series Low-drop Voltage Regulator with adjustable from 1.25 to 15V output voltage and it is able to provide up to 800mA of output current, available even in adjustable version (VREF =1.25V). High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10µF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C. The adjustable regulator is pin-to-pin compatible with the other standard. Adjustable voltage regulator maintains the better performances in terms of drop and tolerance.

  • Low drop-out voltage (1V typical)
  • 2.85V Device performances for SCSI-2 active termination
  • Internal current and thermal limit
  • 75dB Supply voltage rejection

Technical Attributes

Find Similar Parts

Description Value
1 %
15 V
3.3 V
15 V
110 °C/W
15 °C/W
Matte Tin
6 mV
10 mV
260
1.2@800mA V
10 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
0 to 125 °C
125 °C
0 °C
1.3 A
Fixed
1.8 V
4SOT-223
4
Positive
6.5 x 3.5 x 1.8 mm
1.8V 1.3A LDO Voltage Regulators
Extended
SOT-223
1.1@800mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  32500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.18291
5000+
$0.18176
10000+
$0.1784
20000+
$0.17515
40000+
$0.17202