PDP SEO Portlet

LD1117S12TR

Fixed LDO Voltage Regulator, 1.4V to 15V, 1.1V Dropout, 1.2Vout, 950mAout, SOT-223-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD1117S12TR
Secondary Manufacturer Part#: 58M7942
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LD1117S12TR is a Low-drop Voltage Regulator with 1.2V output voltage and it is able to provide up to 800mA of output current, available even in adjustable version (VREF =1.25 V). High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10µF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C. The adjustable regulator is pin-to-pin compatible with the other standard. Adjustable voltage regulator maintains the better performances in terms of drop and tolerance.

  • Low dropout voltage (1V typical)
  • 2.85V Device performances are suitable for SCSI-2 active termination
  • Internal current and thermal limit
  • 75dB (typical) Supply voltage rejection

Technical Attributes

Find Similar Parts

Description Value
1 %
1.1V @ 800mA
SOT-223
Surface Mount
15 V
1.4 V
15 V
110 °C/W
15 °C/W
Matte Tin
0.2 %
0.4 %
260
1.2@800mA V
10 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
0 to 125 °C
125 °C
0 °C
1.3 A
1.3A
Fixed
1.2 V
1.2V
4SOT-223
4
Positive Output
6.5 x 3.5 x 1.8 mm
1.2V 1.3A LDO Voltage Regulators
1.26 V
Extended
SOT-223
1.1@800mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.521
10+
$0.387
25+
$0.352
50+
$0.334
100+
$0.315
250+
$0.297
500+
$0.286