LD1117DTTR
LDO Voltage Regulator, Adjustable, 15 V, Single Output, 1.1 V Drop, 1.25 V to 15 V, 1.3 A, 3 Pins, TO-252 (DPAK)
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LD1117DTTR
Secondary Manufacturer Part#: LD1117DTTR
- RoHS 10 Compliant
- Tariff Charges
LD1117DTTR is an adjustable low-drop positive voltage regulator. High efficiency is assured by the NPN pass transistor. In fact, in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10µF minimum capacitor
- Internal current and thermal limit
- Low dropout voltage of 1V typical at IO = 100mA
- 2.85V device performances are suitable for SCSI-2 active termination
- Output current is 950mA typical (Vin - VO = 5V, TJ = 25°C)
- ADJ
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 1.5 V | ||
| 15 V | ||
| 100 °C/W | ||
| 8 °C/W | ||
| Matte Tin | ||
| 0.2 % | ||
| 0.4 % | ||
| 260 | ||
| 1.2@800mA V | ||
| 10 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0 to 125 °C | ||
| 1.3 A | ||
| Adjustable | ||
| 1.25 to 15 V | ||
| 3DPAK | ||
| 3 | ||
| Positive | ||
| 6.6 x 6.2 x 2.4 mm | ||
| 1.262 V | ||
| Extended | ||
| DPAK | ||
| 1.1@800mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |