PDP SEO Portlet

LD1117DT50TR

Fixed LDO Voltage Regulator, 15V in, 1.1V Dropout, 5V/950mA out, TO-252-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD1117DT50TR
Secondary Manufacturer Part#: LD1117DT50TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
15 V
6.5 V
15 V
100 °C/W
8 °C/W
Matte Tin
10 mV
15 mV
260
1.2@800mA V
10 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1.3 A
Fixed
5 V
3DPAK
3
Positive
6.6 x 6.2 x 2.4 mm
5V 1.3A LDO Voltage Regulators
DPAK
1.1@800mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.14929
5000+
$0.14738
10000+
$0.14483
20000+
$0.14227
40000+
$0.13972