PDP SEO Portlet

LD1117DT50CTR

LDO Voltage Regulator - Fixed, 15V input, 5Vnom/800mA out, TO-252-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD1117DT50CTR
Secondary Manufacturer Part#: LD1117DT50CTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
15 V
6.5 V
15 V
8 °C/W
Matte Tin
50 mV
50 mV
260
1.2@800mA V
10 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.3 A
Fixed
5 V
3DPAK
3
Positive
6.6 x 6.2 x 2.4 mm
5V 1.3A LDO Voltage Regulators
Extended
DPAK
1.1@800mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  27500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.16152
5000+
$0.1605
10000+
$0.15753
20000+
$0.15498
40000+
$0.15418