PDP SEO Portlet

LD1117DT18CTR

Fixed LDO Voltage Regulator, up to 15V, 1.1V drop, 1.8V/950mA out, TO-252-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD1117DT18CTR
Secondary Manufacturer Part#: LD1117DT18CTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
15 V
3.3 V
15 V
100 °C/W
8 °C/W
Matte Tin
6 mV
10 mV
260
1.2@800mA V
10 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.3 A
Fixed
1.8 V
3DPAK
3
Positive
6.6 x 6.2 x 2.4 mm
1.8V 1.3A LDO Voltage Regulators
DPAK
1.1@800mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.159
5000+
$0.15764
10000+
$0.1554
20000+
$0.15316
40000+
$0.15092