PDP SEO Portlet

LD1117AS33TR

LDO Voltage Regulator, Fixed, 4.75 V to 10 V, Single Output, 1.15 V Drop, 3.3 V, 1.2 A, 3 Pins, SOT-223

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD1117AS33TR
Secondary Manufacturer Part#: LD1117AS33TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LD1117AS33TR is a low drop fixed and adjustable Positive Voltage Regulator with 3.3V output voltage and it is able to provide up to 1A of output current, available also in adjustable versions (VREF=1.25V). Surface mounted packages optimize the thermal

  • 5mA Typical at 25°C very low quiescent current
  • Internal current and thermal limit

Technical Attributes

Find Similar Parts

Description Value
2 %
1.15V @ 1A
SOT-223
Surface Mount
10 V
4.75 V
10 V
110 °C/W
15 °C/W
Matte Tin
6 mV
10 mV
260
1.3@1A V
10 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1.2 A
1.2A A
Fixed
3.3 V
3.3V V
4SOT-223
4
Positive Output
6.5 x 3.5 x 1.8 mm
3.3V 1.2A LDO Voltage Regulators
SOT-223
1.15@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  32500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.25949