LD1117AS18TR
LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LD1117AS18TR
Secondary Manufacturer Part#: LD1117AS18TR
- RoHS 10 Compliant
- Tariff Charges
The LD1117AS18TR is a 1.8V fixed output low-dropout (LDO) Linear Regulator able to provide up to 1A of output current. High efficiency is assured by an NPN pass transistor. Only a very common 10µF minimum capacitor is needed for stability. Chip trimming a
- 1.15V Typical at IOUT = 1A, 25°C low dropout voltage
- 5mA Typical at 25°C very low quiescent current
- Internal current and thermal limit
- 80dB Typical at 25°C high supply voltage rejection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 8 V | ||
| 3.3 V | ||
| 10 V | ||
| 110 °C/W | ||
| 15 °C/W | ||
| Matte Tin | ||
| 6 mV | ||
| 10 mV | ||
| 260 | ||
| 1.3@1A V | ||
| 10 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 1 A | ||
| Fixed | ||
| 1.8 V | ||
| 4SOT-223 | ||
| 4 | ||
| Positive | ||
| 6.5 x 3.5 x 1.8 mm | ||
| 1.8V 1A LDO Voltage Regulators | ||
| SOT-223 | ||
| 1.15@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |