PDP SEO Portlet

LD1117ADT33TR

Fixed LDO Voltage Regulator, 4.5V to 10V, 1.15V drop, 3.3V/1 A out, TO-252-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD1117ADT33TR
Secondary Manufacturer Part#: 51AC9059
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
1.15V @ 1A
TO-252 (DPAK)
Surface Mount
10 V
4.75 V
10 V
100 °C/W
8 °C/W
Matte Tin
6 mV
10 mV
260
1.3@1A V
10 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1.2 A
1.2A
Fixed
3.3 V
3.3V
3DPAK
3
Positive Output
6.6 x 6.2 x 2.4 mm
3.3V 1.2A LDO Voltage Regulators
DPAK
1.15@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 117 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.587
10+
$0.417
25+
$0.373
50+
$0.349
100+
$0.325
250+
$0.303
500+
$0.248