PDP SEO Portlet

LD1117ADT18TR

LDO Regulator Pos 1.8V 1A 3-Pin(2+Tab) DPAK T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD1117ADT18TR
Secondary Manufacturer Part#: LD1117ADT18TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
8 V
3.3 V
10 V
100 °C/W
8 °C/W
Matte Tin
6 mV
10 mV
260
1.3@1A V
10 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
1.8 V
3DPAK
3
Positive
6.6 x 6.2 x 2.4 mm
1.8V 1A LDO Voltage Regulators
DPAK
1.15@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.21722
10000+
$0.21585
20000+
$0.21185
40000+
$0.208
80000+
$0.20429