PDP SEO Portlet

LD1117ADT-TR

Adjustable LDO Voltage Regulator, up to 10V, 1.15V drop, 1A out, TO-252-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD1117ADT-TR
Secondary Manufacturer Part#: LD1117ADT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
10 V
2.75 V
10 V
100 °C/W
8 °C/W
Matte Tin
6 mV
10 mV
260
1.3@1A V
10 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1.2 A
Adjustable
1.25 to 15 V
3DPAK
3
Positive
6.6 x 6.2 x 2.4 mm
Adj 1.2A LDO Voltage Regulators
1.25 V
DPAK
1.15@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.21722
5000+
$0.21585
10000+
$0.21185
20000+
$0.208
40000+
$0.20429