PDP SEO Portlet

LD1086DT50TR

LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) DPAK T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD1086DT50TR
Secondary Manufacturer Part#: LD1086DT50TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LD1086DT50TR is an adjustable and fixed low drop Positive Voltage Regulator with 5V output voltage, it is capable of providing up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower

  • Internal power and thermal limit
  • -40 to 125°C Wide operating temperature range
  • Pin out compatibility with standard adjustable voltage regulators

Technical Attributes

Find Similar Parts

Description Value
1 %
30 V
6.6 V
30 V
100 °C/W
8 °C/W
Matte Tin
10 mV
20 mV
260
1.5@1.5A V
10 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Fixed
5 V
3DPAK
3
Positive
6.6 x 6.2 x 2.4 mm
5V 1.5A LDO Voltage Regulators
DPAK
1.3@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.56481
5000+
$0.56126
10000+
$0.55086
20000+
$0.54085
40000+
$0.53119