PDP SEO Portlet

LD1086DT33TR

LDO Voltage Regulator, Fixed, 4.9 V to 30 V, 1 Output, 1.3 V Drop, 3.3V, 1.5 A, 3 Pins, TO-252 (DPAK)

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD1086DT33TR
Secondary Manufacturer Part#: 58M7938
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LD1086DT33TR is an adjustable and fixed low drop Positive Voltage Regulator with 3.3V output voltage, it is capable of providing up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lowe

  • Internal power and thermal limit
  • -40 to 125°C Wide operating temperature range
  • Pin out compatibility with standard adjustable voltage regulators

Technical Attributes

Find Similar Parts

Description Value
1 %
1.3V @ 1.5A
TO-252 (DPAK)
Surface Mount
30 V
4.9 V
30 V
100 °C/W
8 °C/W
Matte Tin
6 mV
10 mV
260
1.5@1.5A V
10 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
1.5A
Fixed
3.3 V
3.3V
3DPAK
3
Positive Output
6.6 x 6.2 x 2.4 mm
3.3V 1.5A LDO Voltage Regulators
DPAK
1.3@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 137 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.54
10+
$1.16
25+
$1.06
50+
$1.01
100+
$0.959
250+
$0.91
500+
$0.88