PDP SEO Portlet

LD1086D2TTR

Adjustable LDO Voltage Regulator, AEC-Q100, 4.25V to 30V, 1.3V drop, 1.5A out, TO-263-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD1086D2TTR
Secondary Manufacturer Part#: LD1086D2TTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LD1086 is a low drop voltage regulator
capable of providing up to 1.5 A of output current.
Dropout is guaranteed at a maximum of 1.2 V at
the maximum output current, decreasing at lower
loads. The LD1086 is pin-to-pin compatible with
older 3-terminal adjustable regulators, but has
better performance in terms of drop and output
tolerance.

• Typical dropout: 1.3 V at 1.5 A
• Three-terminal adjustable or fixed output
voltage: 1.8 V, 2.5 V, 3.3 V, 5 V, 12 V
• Automotive grade (adjustable VOUT in TO-220
and DPAK packages only)
• Output current guaranteed up to 1.5 A
• Output tolerance: ± 1% at 25 °C and ± 2% in full
temperature range
• Internal power and thermal limit
• Wide operating temperature range - 40 °C to
125 °C
• Package available: TO-220, D²PAK, D²PAK/A,
DPAK and DFN8 (4x4)
• Pinout compatibility with standard adjustable
voltage regulators

Technical Attributes

Find Similar Parts

Description Value
1 %
30 V
2.85 V
30 V
62.5 °C/W
3 °C/W
Matte Tin
0.2 %
0.3 %
245
1.5@1.5A V
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Adjustable
1.25 to 15 V
3D2PAK
3
Positive
10.4 x 9.35 x 4.6 mm
Adj 1.5A LDO Voltage Regulators
D2PAK
1.3@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  7000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.63203
2000+
$0.62663
4000+
$0.61772
8000+
$0.6088
16000+
$0.59989