PDP SEO Portlet

LD1086D2M33TR

LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) D2PAK/A T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD1086D2M33TR
Secondary Manufacturer Part#: 08X4587
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LD1086D2M33TR is an adjustable and fixed low drop Positive Voltage Regulator capable of providing up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. This is pin-to-pin com

  • Output tolerance of ±1% at 25°C and ±2% in full temperature range
  • Internal power and thermal limit
  • Pinout compatibility with standard adjustable voltage regulators

Technical Attributes

Find Similar Parts

Description Value
1 %
30 V
4.9 V
30 V
62.5 °C/W
3 °C/W
Matte Tin
6 mV
10 mV
245
1.5@1.5A V
10 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Fixed
3.3 V
4D2PAK/A
4
Positive
10.4 x 9.35 x 4.6 mm
3.3V 1.5A LDO Voltage Regulators
D2PAK/A
1.3@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.54
10+
$1.18
25+
$1.09
50+
$1.04
100+
$0.987
250+
$0.938
500+
$0.909