LD1086BV-DG
LDO Regulator Pos 1.5A 3-Pin TO-220 Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LD1086BV-DG
Secondary Manufacturer Part#: LD1086BV-DG
- RoHS 10 Compliant
- Tariff Charges
LD1086BV-DG is an adjustable low drop voltage regulator in a 3 pin D²PAK package. It is capable of providing up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads.
- Typical dropout: 1.3V at 1.5A
- Output tolerance: ± 1% at 25°C and ± 2% in full temperature range
- Internal power and thermal limit
- Wide operating temperature range - 40°C to 125°C
- Pinout compatibility
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 30 V | ||
| 2.8 V | ||
| 50 °C/W | ||
| 5 °C/W | ||
| Tin | ||
| 0.2 % | ||
| 0.3 % | ||
| 1.5@1.5A V | ||
| Through Hole | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Adjustable | ||
| 3TO-220 | ||
| 3 | ||
| Positive | ||
| 10.4(Max) x 4.6(Max) x 15.75(Max) | ||
| Adj 1.5A LDO Voltage Regulators | ||
| 1.269 V | ||
| Automotive | ||
| TO-220 | ||
| 1.3@1.5A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |