PDP SEO Portlet

LD1086BDTTR

Adjustable LDO Voltage Regulator, AEC-Q100, 4.25V to 30V, 1.3V drop, 1.5A out, TO-252-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD1086BDTTR
Secondary Manufacturer Part#: 07AH6616
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
30 V
2.8 V
100 °C/W
8 °C/W
0.2 %
0.4 %
1.2@1.5A V
10 mA
Surface Mount
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Voltage
DPAK
Positive Output
6.4 x 6.0 x 2.20 mm
Adj 1.5A LDO Voltage Regulators
1.25 V
Automotive
1.3@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.61
10+
$1.21
25+
$1.12
50+
$1.06
100+
$1.01
250+
$0.954
500+
$0.901