PDP SEO Portlet

LD1085V

LDO Regulator Pos 1.25V to 28V 3A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD1085V
Secondary Manufacturer Part#: LD1085V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LD1085V is a low-drop Voltage Regulator able to provide up to 3A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. The LD1085 is pin-to-pin compatible with the older 3-terminal adju

  • Internal power and thermal limit
  • Pin-out compatibility with standard adjustable VREG

Technical Attributes

Find Similar Parts

Description Value
1 %
30 V
3.4 V
30 V
50 °C/W
3 °C/W
Matte Tin
0.2 %
0.3 %
1.5@3A V
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
1.25 to 28 V
3TO-220
3
Positive
10.4 x 4.6 x 9.15 mm
Adj 3A LDO Voltage Regulators
TO-220
1.3@3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.71392
2000+
$0.70943
4000+
$0.6963
8000+
$0.68364
16000+
$0.67143