LD1085D2M25R
LDO Regulator Pos 2.5V 3A 4-Pin(3+Tab) D2PAK/A T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LD1085D2M25R
Secondary Manufacturer Part#: 69AH0573
- RoHS 10 Compliant
- Tariff Charges
LD1085D2M25R is a 3A low-drop positive voltage regulator. It can provide up to 3A of output current. Dropout is guaranteed at a maximum of 1.2 V at the maximum output current, decreasing at lower loads. The LD1085 is pin-to-pin compatible with the older 3
- Typical dropout 1.3V (at 3A)
- Output tolerance ±1% at 25°C and ±2% in full temperature range
- Internal power and thermal limit
- Pinout compatibility with standard adjustable VREG
- Wide operating temperature range from -
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 30 V | ||
| 3.4 V | ||
| 30 V | ||
| 62.5 °C/W | ||
| 3 °C/W | ||
| Matte Tin | ||
| 4 mV | ||
| 10 mV | ||
| 245 | ||
| 1.5@3A V | ||
| 10 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3 A | ||
| Fixed | ||
| 2.5 V | ||
| 4D2PAK/A | ||
| 4 | ||
| Positive | ||
| 10.4 x 9.35 x 4.6 mm | ||
| 2.5V 3A LDO Voltage Regulators | ||
| D2PAK/A | ||
| 1.3@3A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |