PDP SEO Portlet

LD1085D2M18R

Fixed LDO Voltage Regulator, 4.25V to 30V, 1.3V drop, 1.8V/3A out, TO-263AA-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD1085D2M18R
Secondary Manufacturer Part#: LD1085D2M18R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LD1085 is a low drop voltage regulator able to provide up to 3 A of output current. Dropout is guaranteed at a maximum of 1.2 V at the maximum output current, decreasing at lower loads. The LD1085 is pin-to-pin compatible with the older 3-terminal adjustable regulators, but offers better performance in terms of drop and output tolerance. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1085 quiescent current flows into the load, thus increase efficiency. Only a 10 µF minimum capacitor is need for stability. The device is supplied in TO-220, TO-220FP, D²PAK and D²PAK/A packages. On-chip trimming allows the regulator to reach a very tight output voltage tolerance, within ± 1% at 25 °C.

Typical dropout 1.3 V (at 3 A) Three terminal adjustable or fixed output voltage 1.8 V, 2.5 V, 3.3 V, 5 V Guaranteed output current up to 3 A Output tolerance ± 1% at 25 °C and ± 2% in full temperature range Internal power and thermal limit Wide operating temperature range -40 °C to 125 °C Package available: TO-220, TO-220FP, D²PAK, D²PAK/A Pinout compatibility with standard adjustable VREG

Technical Attributes

Find Similar Parts

Description Value
1 %
30 V
3.4 V
30 V
62.5 °C/W
3 °C/W
Matte Tin
4 mV
10 mV
245
1.5@3A V
10 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
3 A
Fixed
1.8 V
4D2PAK/A
4
Positive
10.4 x 9.35 x 4.6 mm
1.8V 3A LDO Voltage Regulators
D2PAK/A
1.3@3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.74316
2000+
$0.73849
4000+
$0.72482
8000+
$0.71164
16000+
$0.69893