PDP SEO Portlet

LCDP1521SRL

Dual Line Programmable Transient Voltage Suppressor for SLIC Protection 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LCDP1521SRL
Secondary Manufacturer Part#: LCDP1521SRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device has been especially designed to protect 2 new high voltage, as well as classical SLICs, against transient overvoltages.Positive overvoltages are clamped by 2 diodes. Negative surges are suppressed by 2 thyristors, their breakdown voltage being referenced to-VBATthrough the gate. Separated gates allow the SLICs to be supplied by two different voltages.

  • Dual line programmable transient voltage suppressor with separated gates
  • Wide negative firing voltage range:VGn= -175 V max.
  • Low dynamic switching voltages: VFPand VDGL
  • Low gate triggering current: IGT= 5 mA max
  • Peak pulse current: IPP= 40 A (5/310 µs)
  • Holding current: IH= 150 mA min.
  • Benefits
  • A Trisil™ is not subject to ageing and provides a fail safe mode in short circuit for a better protection.
  • Trisils are used to help equipment to meet various standards such as UL1950, IEC 60950 / CSA C22.2, UL1459 and TIA-968-A (formerly FCC part 68).
  • Trisils have UL94 V0 resin approved (Trisils are UL497B approved - file: E136224).
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.45135
    5000+
    $0.43947
    10000+
    $0.43097
    20000+
    $0.42066
    40000+
    $0.41082