L99UDL01TR
MOSFET and Power Driver 20mA 6-OUT Hi/Lo Side Non-Inv 64-Pin TQFP EP T/R
Manufacturer:STMicroelectronics
Product Category:
ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: L99UDL01TR
Secondary Manufacturer Part#: Door lock IC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Pins | ||
| 6 Channels | ||
| null | ||
| 150 ns | ||
| 150 ns | ||
| -40 °C | ||
| 6 V | ||
| 18 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| TQFP-EP | ||
| null | ||
| 2.5 mA | ||
| 2.5 mA | ||
| 175 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |