PDP SEO Portlet

L99PM60JTR

Power Management IC 16-Pin PowerSSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L99PM60JTR
Secondary Manufacturer Part#: L99PM60JTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L99PM60J is a power management system IC that features one low-drop regulator, a direct drive for high-side drivers, and a LIN 2.1 compliant SAE J2602 transceiver.The integrated standard serial peripheral interface (SPI) controls all L99PM60J operation modes and provides driver diagnostic functions.

  • One 5 V low-drop voltage regulators (100 mA, continuous mode)
  • No electrolytic capacitor required on regulator output (only 220 nF ceramic typ.)
  • Ultra-low quiescent current in VBAT-standby(7 µA) and V1-standby (45 µA)
  • Window watchdog and advanced fail-safe functionality
  • Configurable fail-safe output
  • Programmable reset threshold (4.6 V; 3.5 V)
  • VSmonitoring / temperature measurement
  • LIN 2.1 compliant (SAE J2602 compatible) transceiver
  • High-speed LIN Flash mode up to 100 Kbit/s
  • ST SPI interface for mode control and diagnostics
  • 2 high-side drivers, e.g. LED or HALL (RDSon,typ= 7 O)
  • 2 low-side drivers (RDSon,typ= 2 O)
  • Outputs are short-circuit protected
  • Direct drive feature for high sides
  • Temperature warning and thermal shutdown
  • Technical Attributes

    Find Similar Parts

    Description Value
    PowerSSO
    16
    -40 to 150 °C
    5(Max) x 4(Max) x 1.62(Max)

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.31534
    5000+
    $1.3087
    10000+
    $1.30206
    20000+
    $1.29541
    40000+
    $1.28877