PDP SEO Portlet

L99MD02XPTR

H-Bridge Driver 36-Pin PowerSSO EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L99MD02XPTR
Secondary Manufacturer Part#: L99MD02XPTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L99MD02 IC is a 6 x half bridge driver for automotive applications. The device is intended to drive DC-motors. It is possible to drive 3 DC-motors simultaneously or up to 5 DC-motors sequentially.The integrated 24 bit standard serial peripheral interface (SPI) controls all outputs and provides diagnostic information: normal operation, open-load in on-state, overcurrent, temperature warning and overtemperature.

  • 6 half bridges
  • RON= typ.0.9 O (HS), 0.64 O (LS) at Tj= 25 °C
  • Current limit of each output at minimum 0.8 A
  • Internal PWM generation
  • PWM mode option for all half bridges for hold current
  • Two current monitor outputs
  • SPI interface for data communication
  • Temperature warning
  • All outputs overtemperature protected
  • All outputs short circuit protected
  • VCCsupply voltage 3.0 to 5.3 V
  • Very low current consumption in standby mode typ. 5 µA
  • VSoperating range compliant: 6 – 18 V
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $1.79732
    2000+
    $1.68382
    4000+
    $1.67519
    8000+
    $1.66656
    16000+
    $1.65792