PDP SEO Portlet

L99MD01XP

H-Bridge Motor Driver 6V to 38V 36-Pin PowerSSO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L99MD01XP
Secondary Manufacturer Part#: L99MD01XP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L99MD01 is an octal half-bridge driver for automotive applications.The device is intended to drive DC and/or stepper motors. Using the boost converter it’s possible to drive 4 stepper motors simultaneously. Without boost converter the system is able to run 3 stepper motors in sequential mode or 2 stepper motors simultaneously. The octal half bridge configuration allows also to drive 4 DC-motors simultaneously and 7 DC-motors sequentially.The integrated 24 bit standard Serial Peripheral Interface (SPI) controls all outputs and provides diagnostic information: normal operation, open-load in on-state, overcurrent, temperature warning and overtemperature.

  • 8 half bridges
  • RON = typ. 0.9 O (HS), 0.64 O (LS) @ Tj= 25 °C
  • Current limit of each output at min. 0.8 A
  • Intrinsic DC/DC step up converter driving an external MOSFET
  • PWM mode option for all half bridges for hold current
  • Internal PWM generation
  • Two current monitor outputs
  • SPI interface for data communication
  • Temperature warning
  • All outputs overtemperature protected
  • All outputs short circuit protected
  • VCCsupply voltage 3.0 to 5.3 V
  • Very low current consumption in standby mode typ. 5 µA
  • VSoperating range compliant: 6 V – 18 V
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1225  Mult:1225  
    USD $: