PDP SEO Portlet

L99MC6

6-Channel Motor Driver 16-Pin(16+2Tab) PowerSSO EP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L99MC6
Secondary Manufacturer Part#: L99MC6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L99MC6GJ IC is a highly flexible monolithic medium current output driver that incorporates 3 dedicated low-side outputs (channels 4 to 6) and 3 independently self configuring outputs (channels 1 to 3) that can be used as either low-side or high-side drivers in any combination. The L99MC6GJ can control inductive loads, incandescent bulbs or LEDs.The L99MC6GJ can be used in a half bridge configuration with crosscurrent protection.The channel 2 can be controlled directly via the IN/PWM pin for PWM applications. The IN/PWM signal can be applied to any other output.The integrated 16-bit standard serial peripheral interface (SPI) controls all outputs and provides diagnostic information: normal operation, open-load in off-state, overcurrent, temperature warning, overtemperature.

  • 3 independently self configuring high-/low-side channels
  • 3 low-side channels
  • RON = 0.7 O (typ) at Tj = 25 °C
  • Current limit of each output at min. 0.6 A
  • PWM direct mode
  • Bulb mode with recovery mode
  • LED mode with slew rate control
  • Bridge mode with crosscurrent protection
  • SPI interface for data communication
  • Temperature warning
  • All outputs overtemperature protected
  • All outputs short-circuit protected
  • Configurable open-load detection in off mode
  • VCCsupply voltage 3.0 V to 5.25 V
  • Very low current consumption in standby mode 5 µA (typ)
  • Internal clamp diodes
  • HS switches operate down to 3 V crank voltage
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 161 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $1.98
    4000+
    $1.97
    8000+
    $1.96
    16000+
    $1.95
    32000+
    $1.94