L99LD21Q6TR
LED Driver Boost/Buck 2-CH 2-LED PWM 60V 40-Pin QFN T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, AC / DC LED Drivers
Avnet Manufacturer Part #: L99LD21Q6TR
Secondary Manufacturer Part#: L99LD21Q6TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 V | ||
| 5.5 V | ||
| PWM | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 2 | ||
| -40 to 150 °C | ||
| Constant Voltage | ||
| 60 V | ||
| 40QFN | ||
| 40 | ||
| 6 x 6 x 1(Max) mm | ||
| Automotive | ||
| QFN | ||
| 100 to 450 kHz | ||
| Buck, Boost, Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |