PDP SEO Portlet

L99H01XPTR

Motor Driver 36-Pin PowerSSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L99H01XPTR
Secondary Manufacturer Part#: L99H01XPTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L99H01 is designed to control 4 externalN-channel MOS transistors in bridge configuration for DC-motor driving in automotive applications. A free configurable current sense amplifier is integrated. The integrated standard serial peripheral interface (SPI) controls all outputs and provides diagnostic information. An interface pin for the thermal sensors of the external MOSFETs is implemented.

  • Operating supply voltage 6 V to 28 V
  • Central 2 stage charge pump
  • 100% duty cycle
  • Full RDSon down to 6 V (normal level MOSFETs)
  • Control of reverse battery protection MOSFET
  • Charge pump current limited
  • PWM operation up to 30 kHz
  • SPI interface
  • Current sense amplifier / free configurable
  • Zero adjust for end of line trimming
  • Power management: programmable free wheeling
  • Sensing circuitry of external MOSFETs with embedded thermal sensors
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 161 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $2.08532
    2000+
    $2.0722
    4000+
    $2.03383
    8000+
    $1.99685
    16000+
    $1.96119