PDP SEO Portlet

L99H01QF

Motor Driver 32-Pin LQFP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L99H01QF
Secondary Manufacturer Part#: L99H01QF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L99H01 is designed to control 4 externalN-channel MOS transistors in bridge configuration for DC-motor driving in automotive applications. A free configurable current sense amplifier is integrated. The integrated standard serial peripheral interface (SPI) controls all outputs and provides diagnostic information. An interface pin for the thermal sensors of the external MOSFETs is implemented.

  • Operating supply voltage 6 V to 28 V
  • Central 2 stage charge pump
  • 100% duty cycle
  • Full RDSon down to 6 V (normal level MOSFETs)
  • Control of reverse battery protection MOSFET
  • Charge pump current limited
  • PWM operation up to 30 kHz
  • SPI interface
  • Current sense amplifier / free configurable
  • Zero adjust for end of line trimming
  • Power management: programmable free wheeling
  • Sensing circuitry of external MOSFETs with embedded thermal sensors
  • Technical Attributes

    Find Similar Parts

    Description Value
    Motor Bridge Driver
    Matte Tin
    235
    18 mA
    Surface Mount
    MSL 3 - 168 hours
    1
    32
    -40 to 150 °C
    150 °C
    -40 °C
    32LQFP
    32
    7 x 7 x 1.4 mm
    LQFP
    28 V
    6 V
    Motor Driver

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1500  Mult:1500  
    USD $: