L99DZ70XPTR
Actuator Driver 36-Pin PowerSSO T/R
- RoHS 10 Compliant
- Tariff Charges
The L99DZ70XP is a microcontroller driven multifunctional door actuator driver for automotive applications. Up to five DC motors and five grounded resistive loads can be driven with six half bridges and five highside drivers. An electrochromic mirror glass can be controlled using the integrated SPI-driven module in conjunction with an external MOS transistor. The integrated SPI controls all operating modes (forward, reverse, brake and high impedance). Also all diagnostic information is available via SPI read.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Door Actuator Driver | ||
| Matte Tin | ||
| 260 | ||
| 20 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 11 | ||
| 36 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 10 A | ||
| 5.5 V | ||
| 36PowerSSO | ||
| 36 | ||
| 10.5 x 7.6 x 2.4 mm | ||
| PowerSSO | ||
| 28 V | ||
| 7 V | ||
| Actuator Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |