PDP SEO Portlet

L99DZ70XP

Actuator Driver 36-Pin PowerSSO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L99DZ70XP
Secondary Manufacturer Part#: L99DZ70XP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L99DZ70XP is a microcontroller driven multifunctional door actuator driver for automotive applications. Up to five DC motors and five grounded resistive loads can be driven with six half bridges and five highside drivers. An electrochromic mirror glass can be controlled using the integrated SPI-driven module in conjunction with an external MOS transistor. The integrated SPI controls all operating modes (forward, reverse, brake and high impedance). Also all diagnostic information is available via SPI read.

  • One full bridge for 6 A load (Ron = 150 mO)
  • Two half bridges for 3 A load (Ron = 300 mO)
  • Two half bridges for 0.75 A load (Ron = 1600 mO)
  • One highside driver for 6 A load (Ron = 90 mO)
  • Two configurable highside drivers for up to 1.5 A load (Ron = 500 mO) or 0.4 A (Ron = 1800 mO)
  • Two highside drivers for 0.5 A load (Ron = 1600 mO)
  • Programmable softstart function to drive loads with higher inrush currents as current limitation value
  • Very low current consumption in standby mode (IS< 6=" µa="" typ;="">j = 85 °C; ICC< 5="" µa="" typ;="">j= 85 °C)
  • Current monitor output for all highside drivers
  • Device contains temperature warning and protection
  • Openload detection for all outputs
  • Over-current protection for all otputs
  • Separated half bridges for door lock motor
  • PWM control of all outputs
  • Charge pump output "

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 364 Weeks
    Price for: Each
    Quantity:
    Min:1225  Mult:1225  
    USD $:
    1225+
    $3.19176
    2450+
    $3.17564
    4900+
    $3.15952
    9800+
    $3.1434
    19600+
    $3.12728