L99BM114-TR
Battery Supervisor & Monitor, Li-Ion, SPI, 14 Cells, 9.6 V to 64 V, 64 Pin, TQFP-EP
Manufacturer:STMicroelectronics
Product Category:
Power Management, Battery Management, Battery Supervisor & Monitors
Avnet Manufacturer Part #: L99BM114-TR
Secondary Manufacturer Part#: L99BM114-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Li-Ion | ||
| TQFP-EP | ||
| Surface Mount | ||
| SPI | ||
| 14 | ||
| 64 | ||
| 105 °C | ||
| -40 °C | ||
| 64 V | ||
| 9.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |