L9997ND013TR
Motor Driver, DC, Half Bridge, 2 Output, 7 to 16.5V Supply, 1.2A Out, -40 to 150 °C, SOIC-20
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: L9997ND013TR
Secondary Manufacturer Part#: L9997ND013TR
- RoHS 10 Compliant
- Tariff Charges
L9997ND013TR is a monolithic integrated driver in BCD technology intended to drive various loads, including DC motors. The circuit is optimized for automotive electronics environmental conditions.
- Quiescent current in standby mode is 1µA typ at (VEN < 0.3V; VVS <16.5V; Tj < 85°C)
- Supply current is 2mA typical at ( EN = HIGH, IOUT1,2 = 0)
- Input bias current is 1µA max at (VIN = 0)
- Output current limitation is 1.6A typical at (7V < VS < 16.5V; -40°C < TJ < 150°C)
- Enable input current is 85µA typical at (VEN = 5V)
- Rise time is 30µs typical at (7V < VS < 16.5V; -40°C < TJ < 150°C)
- Enable threshold hysteresis is 1V typical at (7V < VS < 16.5V; -40°C < TJ < 150°C)
- Fall time is 25µs typical at (7V < VS < 16.5V; -40°C < TJ < 150°C)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Non-Inverting | ||
| CMOS | ||
| Gold | ||
| 250 | ||
| 150000 ns | ||
| 150000 ns | ||
| 100000 ns | ||
| 150000 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 20 | ||
| 2 | ||
| 2 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 20SO | ||
| 2.2 A | ||
| 20 | ||
| 13 x 7.6 x 2.35 mm | ||
| No | ||
| Automotive | ||
| SOIC | ||
| 16.5 V | ||
| 7 V | ||
| 14.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |