L9966CB-TR
Sensors Interface FlexInput IC, 5.5 V to 36 V, 48 Pins, TQFP
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, Other Drivers & Interfaces
Avnet Manufacturer Part #: L9966CB-TR
Secondary Manufacturer Part#: L9966CB-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Sensors Interface FlexInput IC | ||
| TQFP | ||
| Surface Mount | ||
| 48 | ||
| 150 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| 36 V | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |