PDP SEO Portlet

L9963T-TR

Single Line Transceiver 2-Wire SPI 333 kbps 4.5V to 5.5V 16-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L9963T-TR
Secondary Manufacturer Part#: L9963T-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L9963T-TR is a general-purpose SPI to isolated SPI transceiver intended to create a communication bridge between devices located in different voltage domains. It is able to transfer communication data incoming from a classical 4-wire-based SPI interface to a 2-wire isolated interface (and vice versa). The transceiver supports both transformer and capacitive isolation since the isolated signal generated according to a proprietary protocol is suitable to be transmitted over both decoupling circuitries. This device can be configured either as a server or as host of the SPI bus and supports any protocol made of SPI frames 8 to 64-bit long. The transceiver manages the transfer of the information without performing any protocol check. It is used in applications such as automotive: 48V and high-voltage systems, backup energy storage systems and UPS, industrial communication networks, portable and semi-portable equipment, and remote sensors.

  • AEC-Q100 qualified, full ISO26262 compliant, ASIL-D systems ready
  • Compatible with both 3.3V and 5V logics, supports both XFMR and capacitive isolation
  • Low standby current, input hysteresis is 0.4V maximum
  • Internal redundant oscillator frequency is 16MHz typical
  • 10MHz SPI peripheral for SPI operation
  • Configurable SPI frequency (250KHz to 8MHz) for SPI operation
  • Isolated communication rate is 333.3Kbps typical at (ISOFREQ = 0)
  • Isolated communication rate is 2.66Mbps typical at (ISOFREQ = 0)
  • Operating temperature range from -40°C to 105°C
  • SO16N package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 229 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.75949
5000+
$3.73585
10000+
$3.66667
20000+
$3.6
40000+
$3.53571