PDP SEO Portlet

L9960TR

H-Bridge Driver 4.5V to 5.5V 36-Pin PowerSSO EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L9960TR
Secondary Manufacturer Part#: L9960TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is an integrated H-Bridge for resistive and inductive loads for automotive applications, such as throttle control actuators or exhaust gas recirculation control valves. The driving strategy is enhanced by configurable PWM / DIR pins and IN1/IN2. The H-Bridge contains integrated free-wheel diodes. In case of freewheeling condition, the low side only is switched on in parallel of its diode to reduce power dissipation. The integrated Serial Peripheral Interface (SPI) makes it possible to adjust device parameters, to control all operating modes and read out diagnostic information.

AEC-Q100 qualified Flexible driving strategy via configurable pins PWM/DIR (IN1/IN2) RDSon < 400 m? (full path at Tj =150° C) Operating battery supply voltage from 4.5 V up to 28 V Operating VDD5 supply voltage from 4.5 V to 5.5 V Input switching frequency up to 20 kHz Built in charge pump supporting 100% duty cycle Logic levels compatible to 3.3 V and 5 V Monitoring of VDD5 supply voltage with bidirectional switch-off pin Current limitation SPI-adjustable in four steps Output stage current limitation with dependence on temperature 2 Programmable voltage and current slew rate control Short circuit and programmable thermal warning and shutdown thresholds Open Load diagnosis in ON condition All I/O pins can withstand up to 19 V SPI interface for configuration and diagnosis Two independent enable/disable pins NDIS and DIS and SOPC (Switch-off Path Check) available Spread Spectrum function for EMI reduction Available in single (L9960) and Twin (L9960T) option, both in PSSO36 package

Technical Attributes

Find Similar Parts

Description Value
DC Brush, Stepper, Stepper
Surface Mount
2
36
1.5000 V
-55 to 150 °C
170 °C
-40 °C
9 A
40 V
36PowerSSO EP
T/R
36
10.3 x 7.5 x 2.3 mm
Automotive
PowerSSO EP
5.5 V
4.5 V
Automotive H-Bridge Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.75129
2000+
$2.60257
4000+
$2.548
8000+
$2.535
16000+
$2.522