PDP SEO Portlet

L9960T

Analog / Linear ICs (S&D, non Std., MPP) Part 1

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L9960T
Secondary Manufacturer Part#: L9960T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DC Brush, Stepper, Stepper
Surface Mount
2
36
4.5000, 5.5000 V
-55 to 150 °C
170 °C
-40 °C
9 A
40 V
36PowerSSO EP
Tube
36
10.3 x 7.5 x 2.3 mm
Automotive
PowerSSO EP
5.5 V
4.5 V
Automotive H-Bridge Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1225  Mult:1225  
USD $: