L9958XP
H-Bridge DC Motor Driver 24-Pin PowerSSO Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: L9958XP
Secondary Manufacturer Part#: L9958XP
- RoHS 10 Compliant
- Tariff Charges
The L9958XP is a SPI-controlled H-bridge Driver designed for the control of DC and stepper motors in safety critical applications and under extreme environmental conditions. The H-bridge is protected against over-temperature, short-circuits and has an und
- All pins withstand 19V, Vs and output pins withstand 40V
- Full path Ron from 100 (at Tj=-40°C) to 300mO (at Tj=150°C)
- Logic inputs TTL/CMOS-compatible
- Operating frequency up to 20kHz
- 16-bit SPI interface for configur
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 5 mA | ||
| DC, Stepper, Stepper | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 24 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8.6 A | ||
| 24PowerSSO | ||
| 24 | ||
| 10.5 x 7.6 x 2.4 mm | ||
| PowerSSO | ||
| 5.5 V | ||
| 4.5 V | ||
| H-Bridge DC Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |